Teng Tools 9 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- RS Stock No.:
- 809-445
- Mfr. Part No.:
- TKW53R615T
- Brand:
- Teng Tools
Subtotal (1 unit)*
$18,380.17
(exc. GST)
$20,218.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,380.17 |
*price indicative
- RS Stock No.:
- 809-445
- Mfr. Part No.:
- TKW53R615T
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Material | Heavy Gauge Steel | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Length | 460mm | |
| Width | 1.35m | |
| Colour | Red | |
| Height | 993mm | |
| Load Capacity | 1.34t | |
| Weight | 213.43kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Material Heavy Gauge Steel | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Length 460mm | ||
Width 1.35m | ||
Colour Red | ||
Height 993mm | ||
Load Capacity 1.34t | ||
Weight 213.43kg | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool kit includes a comprehensive 615-piece set designed for industrial professionals. It features a roller cabinet comprising nine fully extendable drawers, ensuring efficient organisation and easy access to tools.
Constructed with a robust 3-piece heavy gauge steel frame for durability
Drawers feature ball-bearing slides lined with EVA mats to minimise noise and protect tools
Equipped with 6 inch heavy-duty swivel castors for mobility, including two braked for stability
Related links
- Teng Tools 11 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 7 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 9 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Tool Kit, Steel
- Teng Tools 7 Drawer Wheeled Tool Kit, Steel
- Teng Tools 7 Drawer Heavy Gauge Steel Tool Cabinet Wheeled 1037 mm 686 mm 27in
- RS PRO 2 Drawer Tool Cabinet, Heavy Gauge Steel
