Teng Tools 11 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- RS Stock No.:
- 809-441
- Mfr. Part No.:
- TKS26R418F
- Brand:
- Teng Tools
Subtotal (1 unit)*
$12,252.64
(exc. GST)
$13,477.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,252.64 |
*price indicative
- RS Stock No.:
- 809-441
- Mfr. Part No.:
- TKS26R418F
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Material | Heavy Gauge Steel | |
| Number of Drawers | 11 | |
| Wheeled | Yes | |
| Length | 460mm | |
| Width | 680mm | |
| Height | 1.32m | |
| Colour | Red | |
| Load Capacity | 530kg | |
| Weight | 130.57kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Material Heavy Gauge Steel | ||
Number of Drawers 11 | ||
Wheeled Yes | ||
Length 460mm | ||
Width 680mm | ||
Height 1.32m | ||
Colour Red | ||
Load Capacity 530kg | ||
Weight 130.57kg | ||
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 stack foam tool kit is an extensive 418-piece assortment designed for versatility in industrial applications. It features a dual-tier stack that combines a roller cabinet and tool chest for efficient storage and access.
Constructed from heavy gauge steel with a phosphate-free rust prevention process for durability
Includes 11 fully extendable drawers equipped with ball bearing slides for smooth operation
Features a 3-digit combination lock for enhanced security of stored tools
Related links
- Teng Tools 7 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 9 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 7 Drawer Wheeled Tool Kit, Steel
- Teng Tools 12 Drawer Wheeled Tool Kit, Steel
- Teng Tools 7 Drawer Heavy Gauge Steel Tool Cabinet Wheeled 1037 mm 686 mm 27in
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- RS PRO 11 Drawer Wheeled Roller Cabinet, Steel
