Teng Tools 7 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- RS Stock No.:
- 809-443
- Mfr. Part No.:
- TKW26R628T
- Brand:
- Teng Tools
Subtotal (1 unit)*
$9,471.70
(exc. GST)
$10,418.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,471.70 |
*price indicative
- RS Stock No.:
- 809-443
- Mfr. Part No.:
- TKW26R628T
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Material | Heavy Gauge Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 460mm | |
| Width | 680mm | |
| Colour | Red | |
| Height | 690mm | |
| Load Capacity | 530kg | |
| Weight | 104.72kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Material Heavy Gauge Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 460mm | ||
Width 680mm | ||
Colour Red | ||
Height 690mm | ||
Load Capacity 530kg | ||
Weight 104.72kg | ||
- COO (Country of Origin):
- TW
The Teng Tools mobile tool kit is a comprehensive solution designed for industrial applications, housing 628 pieces in a robust roller cabinet. Its modular design ensures tools are organised, accessible, and securely stored.
Includes 628 tools suitable for various industrial tasks
Constructed from heavy gauge steel with a Durable powder coat finish
Features fully extendable drawers with a load capacity of 40 kg each
Equipped with noise-reducing EVA mats for drawer protection
Designed with 5 inch wheels for improved mobility and manoeuvrability
Related links
- Teng Tools 11 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 9 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 7 Drawer Wheeled Tool Kit, Steel
- Teng Tools 7 Drawer Heavy Gauge Steel Tool Cabinet Wheeled 1037 mm 686 mm 27in
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 12 Drawer Wheeled Tool Kit, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- RS PRO 2 Drawer Tool Cabinet, Heavy Gauge Steel
