Teng Tools 9 Drawer Wheeled Roller Cabinet, Steel
- RS Stock No.:
- 323-863
- Mfr. Part No.:
- TSW26R9
- Brand:
- Teng Tools
Subtotal (1 unit)*
$2,643.07
(exc. GST)
$2,907.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,643.07 |
*price indicative
- RS Stock No.:
- 323-863
- Mfr. Part No.:
- TSW26R9
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Length | 813mm | |
| Width | 460mm | |
| Height | 813mm | |
| Colour | Red | |
| Load Capacity | 30kg | |
| Weight | 63kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Roller Cabinet | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Length 813mm | ||
Width 460mm | ||
Height 813mm | ||
Colour Red | ||
Load Capacity 30kg | ||
Weight 63kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 roller cabinet in matte red finish stands as a reliable choice for professionals who value mobility in their workspace. Measuring 680 mm in width, 460 mm in depth, and 813 mm in height (960 mm with castors), this roller cabinet is crafted to be compact and easily maneuverable. Equipped with nine fully extendable 75 mm tall drawers, the cabinet offers a uniform and expansive storage solution. The uniformity of drawer height ensures consistent storage options across all compartments, ideal for a wide array of tools and equipment. Each drawer can accommodate up to 40 kg and is designed to hold any combination of TengTools modules fitting the dimensions of four TC1 modules plus a TCX4 module. The modular system promotes a highly organized and efficient tool arrangement. The drawers feature durable, smooth-running ball bearing slides.
30 kg capacity drawers equipped with smooth-running ball bearing slides and noise-reducing EVA mats
Top area features a 5 mm EVA mat for a durable work surface
A 3-digit combination lock for secure storage
3-piece heavy gauge steel cabinet frame
Treated with a phosphate-free 5-step rust prevention process and powder coat finish for longevity
Related links
- Teng Tools 9 Drawer Wheeled Roller Cabinet, Steel
- Bahco 9 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 15 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 4 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- SAM 9 Drawer Wheeled Roller Cabinet, Galvanised Steel
