Teng Tools 7 Drawer Wheeled Tool Kit, Steel
- RS Stock No.:
- 809-444
- Mfr. Part No.:
- TKW37R595T
- Brand:
- Teng Tools
Subtotal (1 unit)*
$17,083.97
(exc. GST)
$18,792.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,083.97 |
*price indicative
- RS Stock No.:
- 809-444
- Mfr. Part No.:
- TKW37R595T
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Material | Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 460mm | |
| Width | 964mm | |
| Height | 985mm | |
| Colour | Red | |
| Load Capacity | 920kg | |
| Weight | 169.25kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Material Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 460mm | ||
Width 964mm | ||
Height 985mm | ||
Colour Red | ||
Load Capacity 920kg | ||
Weight 169.25kg | ||
- COO (Country of Origin):
- TW
The Teng Tools tool kit is a comprehensive 595-piece set designed for automotive and heavy-duty vehicle maintenance. Housed in a robust roller cabinet, it facilitates efficient organisation and accessibility of tools for professional use.
Constructed from heavy gauge steel for enhanced durability
Seven extendable drawers support loads of up to 40 kg
Features ball bearing slides and noise-reducing EVA mats for smooth operation
Includes a variety of tools tailored for automotive tasks
Equipped with heavy-duty wheels for easy mobility
Related links
- Teng Tools 7 Drawer Wheeled Tool Kit, Steel
- Teng Tools 7 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 12 Drawer Wheeled Tool Kit, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 11 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 9 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 7 Drawer Storage Unit, ABS
