Teng Tools 7 Drawer Heavy Gauge Steel Tool Cabinet Wheeled 1.04 m 686 mm 27in
- RS Stock No.:
- 718-885
- Mfr. Part No.:
- TCMME217K
- Brand:
- Teng Tools
Subtotal (1 unit)*
$2,172.61
(exc. GST)
$2,389.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,172.61 |
*price indicative
- RS Stock No.:
- 718-885
- Mfr. Part No.:
- TCMME217K
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Heavy Gauge Steel | |
| Product Type | Tool Cabinet | |
| Sub Type | Roller Cabinet | |
| Length | 686mm | |
| Width | 27in | |
| Height | 1.04m | |
| Lock Type | Key Lock | |
| Wheeled | Yes | |
| Number of Drawers | 7 | |
| Tray Type | Modular Foam | |
| Colour | Red | |
| Number of Trays | 4 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Heavy Gauge Steel | ||
Product Type Tool Cabinet | ||
Sub Type Roller Cabinet | ||
Length 686mm | ||
Width 27in | ||
Height 1.04m | ||
Lock Type Key Lock | ||
Wheeled Yes | ||
Number of Drawers 7 | ||
Tray Type Modular Foam | ||
Colour Red | ||
Number of Trays 4 | ||
- COO (Country of Origin):
- TW
The Teng Tools Classic Roller Cabinet Foam Tool Kit 217 Pieces Red is a professional-grade solution designed for workshops and industrial environments. It provides a wide selection of tools neatly organized in precision-cut EVA foam inlays, ensuring quick identification and efficient workflow. The heavy-duty steel cabinet with a stylish red finish combines durability with functionality, making it Ideal for demanding tasks.
Seven fully extendable drawers each with 30 kg capacity
Heavy duty 5 inch by 2 inch castors with two fixed and two braked swivel wheels
Integrated key lock for secure storage
Metal side handle for easy manoeuvring
Red powder coated finish for durability and style
Related links
- Teng Tools 7 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- RS PRO 2 Drawer Tool Cabinet, Heavy Gauge Steel
- Teng Tools 9 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Stainless Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- RS PRO 7 Drawer Wheeled Tool Cabinet, Steel
- Tool Chests & Tool Cabinets
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
