SAM 9 Drawer Wheeled Roller Cabinet, Galvanised Steel
- RS Stock No.:
- 283-0422
- Mfr. Part No.:
- SERVI-930N-GR
- Brand:
- SAM
Subtotal (1 unit)*
$2,418.70
(exc. GST)
$2,660.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,418.70 |
*price indicative
- RS Stock No.:
- 283-0422
- Mfr. Part No.:
- SERVI-930N-GR
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Roller Cabinet | |
| Material | Galvanised Steel | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Colour | Grey | |
| Height | 1m | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 950kg | |
| Weight | 76.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Roller Cabinet | ||
Material Galvanised Steel | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Colour Grey | ||
Height 1m | ||
Sub Type Tool Cabinet | ||
Load Capacity 950kg | ||
Weight 76.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 9 Drawer tool trolley has an individual drawer blocking release sySTem, unlocking by latch. It has automatic sySTem for locking the drawers each time they are closed, opening by flipping the clip on the handle. Allows the SAM range ABS and foam ST
Withstands up to 950 kg in static position
Withstands up to 700 kg in movement
2 fixed wheels and 2 swivel wheels
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
- Facom 4 Drawer Wheeled Roller Cabinet, Galvanised Steel
- SAM 3 Drawer Wheeled Roller Cabinet
- Bahco 9 Drawer Wheeled Roller Cabinet, Steel
- SAM 7 Drawer Wheeled Roller Cabinet, ABS
- Teng Tools 9 Drawer Wheeled Roller Cabinet, Steel
- SAM 5 Drawer Wheeled Roller Cabinet, Aluminium
- SAM 2 Drawer Wheeled Roller Cabinet, Sheet Metal
