Bahco 9 Drawer Wheeled Tool Trolley, Steel, 560 Tools Included

Subtotal (1 unit)*

$21,986.38

(exc. GST)

$24,185.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,986.38

*price indicative

RS Stock No.:
163-706
Mfr. Part No.:
XLARGE
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Trolley

Material

Steel

Number of Drawers

9

Wheeled

Yes

Length

1.36m

Width

510mm

Colour

Black

Height

820mm

Sub Type

Tool Kit

Load Capacity

1.4t

Weight

175kg

Standards/Approvals

No

Number of Tools

560

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Tool Trolley, 1400kg Load Capacity, 9 Drawers - XLARGE


This tool trolley is a mobile storage solution designed for professional workshops and industrial environments, offering organised tool access and transport capability. Constructed from robust steel and finished in black, it serves as a stable, portable workstation for technicians in automation, electronics, electrical and mechanical fields.

Features and Benefits:


• Nine drawers provide organised storage and quick tool retrieval
• Supports a load capacity of 1400kg to handle heavy equipment
• Wheeled configuration allows straightforward repositioning on site
• Crafted from steel to resist daily workshop wear
• Large overall footprint enhances on-board tool accommodation
• Balanced weight distribution for steady handling during movement

Applications


• Suitable for storing hand tools and test equipment in electrical maintenance
• Ideal for component organisation in electronics assembly areas
• Used for portable staging of fixtures and gauges in mechanical workshops
• Can be used for on-site automation setup and adjustment tasks

What is the unit’s portability on workshop floors?


It features wheels that enable movement between benches and bays, simplifying repositioning across concrete or tiled floors.

How does it perform under sustained loading?


The structure is sized to carry substantial mass without deformation, supporting repetitive placement of heavy items up to its rated capacity.

What is the physical footprint relative to workshop layout?


The trolley occupies a prolonged plan length and a narrow profile across width, offering extended surface area while conserving lateral space.

How does the build material affect maintenance?


Steel construction allows routine wiping and Durable service life under abrasive workshop conditions, facilitating straightforward upkeep.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy