Subtotal (1 unit)*
$7,524.57
(exc. GST)
$8,277.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,524.57 |
*price indicative
- RS Stock No.:
- 164-712
- Mfr. Part No.:
- 1495CS18TS1
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Wheeled | No | |
| Length | 1.8m | |
| Width | 170mm | |
| Colour | Orange | |
| Height | 1.8m | |
| Weight | 87kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Wheeled No | ||
Length 1.8m | ||
Width 170mm | ||
Colour Orange | ||
Height 1.8m | ||
Weight 87kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1800 mm Tool Cabinet with Shutter General Purpose Toolkit - 110 Pcs
The Bahco Tools Tool cabinet with shutter is designed for those who seek an efficient and stylish solution to manage their tools. With a clever square panel pattern and robust steel construction, it offers excellent flexibility for tool organisation. This cabinet not only houses a wide array of tools but also makes them easily accessible, streamlining the way you work. Its professional design complements any workspace, allowing for wall or bench mounting and ensuring your tools are always at hand. The innovative spring rolling system and dual handles ensure hassle free operation, making tool access quick and easy. Whether you're a DIY enthusiast or a seasoned professional, this cabinet is your all in one toolkit essential, combining functionality with a sleek finish.
Includes a round lock system with two keys for added security
Built to maximise space without compromising on visibility
Features robust construction built to withstand heavy use
Includes a comprehensive hook kit for optimal tool organisation
Cabinet
Related links
- Bahco Tool Cabinet, Steel
- Bahco 4 Drawer Tool Cabinet, Steel
- Bahco 8 Drawer Wheeled Tool Cabinet, Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- Bahco 1 Drawer Tool Cabinet, Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bahco 5 Drawer Wheeled Tool Cabinet, Steel
