Bahco 4 Drawer Tool Cabinet, Steel
- RS Stock No.:
- 164-709
- Mfr. Part No.:
- 1485K4BLUE
- Brand:
- Bahco
Subtotal (1 unit)*
$2,612.62
(exc. GST)
$2,873.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,612.62 |
*price indicative
- RS Stock No.:
- 164-709
- Mfr. Part No.:
- 1485K4BLUE
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Length | 500mm | |
| Width | 417mm | |
| Height | 677mm | |
| Load Capacity | 300kg | |
| Weight | 40.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 4 | ||
Wheeled No | ||
Length 500mm | ||
Width 417mm | ||
Height 677mm | ||
Load Capacity 300kg | ||
Weight 40.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 26" Classic C85 Top Chest with 4 Drawers Blue 419 mm x 501 mm x 677 mm
The Bahco Tools Top Chest is designed for seamless integration with C75 trolleys, providing efficient and effective storage solutions for your workshop or garage. Constructed with durability in mind, the chest offers a spacious configuration with four thoughtfully designed drawers that promote organisation while safeguarding your tools. With a sleek blue finish and a scratchproof powder coating, this chest is not just functional but also adds a touch of style to your workspace. Offering a perfect blend of practicality and aesthetic appeal, this top chest is an essential addition for any serious tradesperson or DIY enthusiast.
Anti theft locking system provides enhanced security for your tools
Scratchproof powder coating ensures that the chest maintains its appearance over time
Lock&Go system effectively prevents drawers from opening during transport
Double walled reinforced
Related links
- Bahco 4 Drawer Tool Cabinet, Steel
- Bahco 1 Drawer Tool Cabinet, Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 1 Drawer Tool Cabinet, Steel
- RS PRO 4 Drawer Tool Chest, Steel
- Stanley 4 Drawer Wheeled Tool Cabinet, Metal
- Bahco 12 Drawer Wheeled Tool Cabinet, Steel
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel












