Bahco 5 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 284-244
- Mfr. Part No.:
- 1482K5W
- Brand:
- Bahco
Subtotal (1 unit)*
$2,797.41
(exc. GST)
$3,077.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,797.41 |
*price indicative
- RS Stock No.:
- 284-244
- Mfr. Part No.:
- 1482K5W
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 542mm | |
| Width | 515mm | |
| Colour | Orange | |
| Height | 699mm | |
| Load Capacity | 400kg | |
| Weight | 45kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 542mm | ||
Width 515mm | ||
Colour Orange | ||
Height 699mm | ||
Load Capacity 400kg | ||
Weight 45kg | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Top Chest on wheels features 5 fully opening drawers with individual shock protection corner bumpers to prevent damage from unexpected collisions. Its rubber wheels provide maximum stability, making the trolley easy to manoeuvre even on irregular surfaces. The chest is built with a sturdy steel dual-walled case construction for added durability and strength.
Scratchproof powder coating
Dual walled case ensures that the drawers still open after collision damage to the outer wall
Wide range of Fit&Go ready to use foam inlays with tools is available
Related links
- Bahco 8 Drawer Wheeled Tool Cabinet, Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bahco 12 Drawer Wheeled Tool Cabinet, Steel
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- Facom 6 Drawer Wheeled Tool Cabinet, Steel
- Stanley 5 Drawer Wheeled Tool Cabinet, Metal
- RS PRO 6 Drawer Wheeled Tool Cabinet, Steel
