Bahco 6 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 284-430
- Mfr. Part No.:
- 1475KXL6CBK-FF6
- Brand:
- Bahco
Subtotal (1 unit)*
$9,665.37
(exc. GST)
$10,631.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,665.37 |
*price indicative
- RS Stock No.:
- 284-430
- Mfr. Part No.:
- 1475KXL6CBK-FF6
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 986mm | |
| Width | 501mm | |
| Height | 1.1m | |
| Colour | Black | |
| Sub Type | Tool Kit | |
| Load Capacity | 900kg | |
| Weight | 120kg | |
| Standards/Approvals | RoHS conform, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 986mm | ||
Width 501mm | ||
Height 1.1m | ||
Colour Black | ||
Sub Type Tool Kit | ||
Load Capacity 900kg | ||
Weight 120kg | ||
Standards/Approvals RoHS conform, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Trolley, 900kg Load Capacity, 6 Drawers - 1475KXL6CBK-FF6
This tool trolley provides mobile storage and organisation for workshop environments in automation, electronics, electrical and mechanical trades. Constructed from steel with a black finish, it delivers a structured solution for tool storage while remaining movable for bench-to-bench tasks. The unit is designed to integrate into professional workspaces that require organised access to a range of hand tools and equipment.
Features and Benefits:
• Six drawers provide organised segregation of tools for Rapid retrieval
• Rated load capacity 900kg ensures high-volume tool carriage
• Wheeled design enables straightforward relocation across workshop floors
• Composed of steel for Durable resistance to workshop wear
• Conforms to RoHS and IEC/EN 60947 standards for regulated component materials
• Compact footprint supports use where floor space is limited
• Rated load capacity 900kg ensures high-volume tool carriage
• Wheeled design enables straightforward relocation across workshop floors
• Composed of steel for Durable resistance to workshop wear
• Conforms to RoHS and IEC/EN 60947 standards for regulated component materials
• Compact footprint supports use where floor space is limited
Applications
• Suitable for use in automation maintenance bays
• Ideal for electrical workshops performing panel assembly
• Used with mechanical service rigs for routine tooling storage
• Can be used for electronics production benches requiring portable storage
• Suitable for garage environments needing sturdy, mobile toolholding
• Ideal for electrical workshops performing panel assembly
• Used with mechanical service rigs for routine tooling storage
• Can be used for electronics production benches requiring portable storage
• Suitable for garage environments needing sturdy, mobile toolholding
What is the overall height when placed on the workshop floor?
The unit stands 1100mm tall from base to TOP surface, facilitating access while standing.
How much does the cabinet weigh when empty?
The cabinet has a mass of 120kg, reflecting its robust steel construction.
What is the plan footprint for positioning in workshops?
The trolley occupies a rectangular area measuring 501 x 986mm, useful for space planning.
Are the drawers suitable for heavy tools and equipment?
The drawer configuration is part of a system designed to support a collective load capacity of 900kg across the unit.
Is the finish compatible with industrial environments?
The black-coated steel exterior provides a surface resistant to typical workshop usage and handling.
Related links
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- Facom 6 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 6 Drawer Wheeled Tool Cabinet, Steel
- Bahco 8 Drawer Wheeled Tool Cabinet, Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bahco 12 Drawer Wheeled Tool Cabinet, Steel
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- Bahco 5 Drawer Wheeled Tool Cabinet, Steel
