Bahco 8 Drawer Wheeled Tool Cabinet, Steel, 758 Tools Included
- RS Stock No.:
- 164-773
- Mfr. Part No.:
- MONSTER
- Brand:
- Bahco
Subtotal (1 unit)*
$26,427.73
(exc. GST)
$29,070.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,427.73 |
*price indicative
- RS Stock No.:
- 164-773
- Mfr. Part No.:
- MONSTER
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 1.37m | |
| Width | 880mm | |
| Height | 1.1m | |
| Colour | Black | |
| Load Capacity | 1.3t | |
| Weight | 30kg | |
| Standards/Approvals | No | |
| Number of Tools | 758 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 1.37m | ||
Width 880mm | ||
Height 1.1m | ||
Colour Black | ||
Load Capacity 1.3t | ||
Weight 30kg | ||
Standards/Approvals No | ||
Number of Tools 758 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Cabinet, 1300kg Load Capacity, 1.1m Height - MONSTER
This tool cabinet is a mobile storage solution designed to organise and transport a large workshop toolkit within professional environments. Built from robust steel and finished in black, it combines a multi-drawer layout with a TOP chest and foam assortment to keep hand tools and parts arranged for Rapid access during maintenance and assembly tasks.
Features & Benefits
• 8 drawers provide segmented storage for tool separation and access
• Cylindrical locking secures contents against unauthorised removal
• Lock Go latch prevents drawer opening while in transit
• Noiseless rubber wheels ensure quiet movement and positioning
• Double-walled construction increases structural rigidity under load
• Foam assortment protects tools from impact and abrasion
• Cylindrical locking secures contents against unauthorised removal
• Lock Go latch prevents drawer opening while in transit
• Noiseless rubber wheels ensure quiet movement and positioning
• Double-walled construction increases structural rigidity under load
• Foam assortment protects tools from impact and abrasion
Applications
• Suitable for organised storage in automation workshops
• Ideal for electrical maintenance vans and site work
• Used for component handling in electronics assembly areas
• Can be used for mechanical servicing in garages and plants
• Suitable for planned preventive maintenance tool kits
• Ideal for electrical maintenance vans and site work
• Used for component handling in electronics assembly areas
• Can be used for mechanical servicing in garages and plants
• Suitable for planned preventive maintenance tool kits
What mobility features assist movement on workshop floors?
The unit rides on rubber wheels sized 150x50mm with two fixed and two swivel wheels, two of which have brakes to hold position during work.
How is tool security implemented when left unattended?
A cylindrical lock system combined with a latching mechanism prevents drawer access and limits unauthorised removal during transport.
Can the TOP surface be customised for different workshop tasks?
Yes, the anti-slip rubber TOP can be exchanged for stainless steel, MDF or chestnut to suit various working requirements.
What kind of toolkit is supplied inside and how extensive is it?
The cabinet is supplied with a general purpose foam toolkit comprising 758 pieces arranged within the drawer foam set for organised storage.
How does the construction cope with heavy loads during stacked storage?
The trolley features a reinforced double-walled steel case with welded strengthening points designed to support a high operational load capacity.
Related links
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bahco 12 Drawer Wheeled Tool Cabinet, Steel
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- Bahco 5 Drawer Wheeled Tool Cabinet, Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- Facom 8 Drawer Wheeled Tool Cabinet Polypropylene
- Facom 6 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 6 Drawer Wheeled Tool Cabinet, Steel
