Bahco Tool Cabinet, Steel

Subtotal (1 unit)*

$2,162.90

(exc. GST)

$2,379.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,162.90

*price indicative

RS Stock No.:
164-415
Mfr. Part No.:
1495CS15
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Cabinet

Material

Steel

Wheeled

No

Length

1.5m

Width

170mm

Colour

Orange

Height

1.5m

Load Capacity

60kg

Weight

34.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Wall/Bench Mount Cabinet with Shutter Orange 900 mm x 170 mm x 1500 mm


The Bahco Tools Cabinet is designed for tool enthusiasts seeking a compact yet spacious solution for organisation. Crafted with a robust steel structure, it features a stylish orange shutter that not only complements any workspace but also ensures durability and security. The design incorporates specific holes for easy wall mounting or secure workbench assembly, providing versatility for diverse environments. The round lock system enhances safety, while the intuitive spring rolling mechanism allows for smooth opening and closing.

Hooks and accessories can be arranged flexibly catering to your unique storage needs

Cabinet accommodates a significant number of tools without occupying excessive floor space

Equipped with a professional locking mechanism it ensures that your tools are

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy