Bahco 1 Drawer Wheeled Tool Cabinet, Steel

Subtotal (1 unit)*

$2,915.57

(exc. GST)

$3,207.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,915.57

*price indicative

RS Stock No.:
164-414
Mfr. Part No.:
1495CD60W
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Material

Steel

Product Type

Tool Cabinet

Number of Drawers

1

Wheeled

Yes

Length

625mm

Width

450mm

Colour

Grey, Orange

Height

625mm

Sub Type

Tools Storage Top Chest

Load Capacity

240kg

Weight

43.4kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 2-Door Wheeled Tool Cabinet Orange 1605 mm x 450 mm x 625 mm


The Bahco Tools Wheeled Tool Cabinet is designed to meet the needs of professionals and DIY enthusiasts alike. Constructed with a heavy duty structure, it features a functional design that maximises storage efficiency and accessibility. With its striking orange finish and generous dimensions of 1605 mm x 450 mm x 625 mm, this cabinet not only looks the part but also stands ready to handle even the bulkiest of tools. The cabinet's standout feature is its 180° opening doors, allowing complete access to the interior storage space where two shelves can be utilised for optimal organisation. The added convenience of swivelling wheels enables easy manoeuvrability, ensuring that your tools are always at hand, whether in the workshop or on the job.

Swivelling wheels with brakes provide easy transport and safety

Includes a lock system for enhanced security with two keys

Built in fully opening drawer offers additional storage options

Metal panels are designed for robustness with varied thickness

C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy