Bahco Tool Cabinet, Steel
- RS Stock No.:
- 164-711
- Mfr. Part No.:
- 1495CS18BLHK
- Brand:
- Bahco
Subtotal (1 unit)*
$2,473.32
(exc. GST)
$2,720.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,473.32 |
*price indicative
- RS Stock No.:
- 164-711
- Mfr. Part No.:
- 1495CS18BLHK
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Wheeled | No | |
| Length | 1.8m | |
| Width | 170mm | |
| Colour | Orange | |
| Height | 1.8m | |
| Weight | 41kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Wheeled No | ||
Length 1.8m | ||
Width 170mm | ||
Colour Orange | ||
Height 1.8m | ||
Weight 41kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Wall or Bench Mount Cabinet with Shutter and Hooks
The Bahco Tools Cabinet is the ideal solution for anyone looking to organise their tools efficiently. Designed with a modern aesthetic, it features a spring rolling system combined with dual handles, ensuring ease of access and smooth operation. Made from a robust steel structure, the cabinet provides a durable and safe storage solution. The panel boasts a unique 10x10 mm square pattern, allowing for versatile hook placement, thus maximising your storage opportunities. With the ability to be mounted on walls or placed on benches, this cabinet not only saves space but also makes it easy to keep all your tools visible and accessible. The inclusion of a round lock system with two keys adds an extra layer of security to safeguard your valuable tools. This cabinet exemplifies both style and functionality, making it the perfect addition to any workshop or garage.
Maximises limited space while providing ample storage for all your tools
Holes strategically placed to accommodate various hook configurations for flexibility
Professional appearance enhances any workshop environment
Instant visibility of tools ensures
Related links
- Bahco Tool Cabinet, Steel
- Bahco 4 Drawer Tool Cabinet, Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- Bahco 8 Drawer Wheeled Tool Cabinet, Steel
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- Bahco 1 Drawer Tool Cabinet, Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bahco 5 Drawer Wheeled Tool Cabinet, Steel
