Subtotal (1 unit)*
$7,304.33
(exc. GST)
$8,034.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,304.33 |
*price indicative
- RS Stock No.:
- 164-417
- Mfr. Part No.:
- 1495CS15TS1
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Wheeled | No | |
| Length | 1.5m | |
| Width | 170mm | |
| Height | 1.5m | |
| Colour | Orange | |
| Weight | 84.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Wheeled No | ||
Length 1.5m | ||
Width 170mm | ||
Height 1.5m | ||
Colour Orange | ||
Weight 84.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1500 mm Tool Cabinet with Shutter General Purpose Toolkit - 110 Pcs
The Bahco Tools Tool cabinet combines functionality with an innovative design, making it an essential addition to any workspace. The robust steel structure, complemented by a square hole panel, ensures maximum durability and flexibility in tool organisation. Featuring a spring rolling system and two ergonomic handles, accessing your tools becomes effortless. With specific holes for wall mounting, this cabinet offers a professional storage solution while keeping everything neatly visible at a glance. Enhance your productivity and safety, as this cabinet is tailored to accommodate a multitude of tools within a restrained space.
Includes a round lock system with two keys for secure storage
Designed with a practical shutter for unobstructed access
Accommodates both wall hanging and workbench assembly for versatile use
Comes with a comprehensive hook kit to maximise storage effi
Related links
- Bahco Tool Cabinet, Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- Bahco 4 Drawer Tool Cabinet, Steel
- Bahco 8 Drawer Wheeled Tool Cabinet, Steel
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- Bahco 1 Drawer Tool Cabinet, Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bahco 5 Drawer Wheeled Tool Cabinet, Steel
