Subtotal (1 unit)*
$1,761.88
(exc. GST)
$1,938.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,761.88 |
*price indicative
- RS Stock No.:
- 266-6872
- Mfr. Part No.:
- 2630
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Steel | |
| Product Type | Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 1m | |
| Width | 550mm | |
| Colour | Grey, Red | |
| Height | 1m | |
| Load Capacity | 30kg | |
| Weight | 38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Steel | ||
Product Type Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 1m | ||
Width 550mm | ||
Colour Grey, Red | ||
Height 1m | ||
Load Capacity 30kg | ||
Weight 38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe low cabinet has opening and closing with a handle, lock and 2 keys. It is provided with 2 locking points and 1 stop behind the left hand door. It has shelves with maximum load per shelf is 120 kg.
Weight is 38 kg
Supplied with 2 shelves
