HAZET 8 Drawer Wheeled Workbench, Steel

Subtotal (1 unit)*

$14,599.69

(exc. GST)

$16,059.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,599.69

*price indicative

RS Stock No.:
645-093
Mfr. Part No.:
179NW-8/244
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Workbench

Material

Steel

Number of Drawers

8

Wheeled

Yes

Length

964mm

Width

600mm

Height

1.15m

Colour

Blue

Sub Type

Workbench

Load Capacity

1t

Weight

120kg

Non Compliant

COO (Country of Origin):
TW

Tool trolley – tools not included


The HAZET Tool Trolley is designed to provide efficient storage and easy transportation of a comprehensive tool assortment. This practical and robust trolley features a 30mm replaceable wood multiplex birch work surface, which is complemented by eight spacious flat drawers, offering enhanced storage capacity compared to its predecessor. Built with a complete 244-piece tool assortment housed in a Safety-Insert-System soft foam insert, this trolley is perfect for the demanding environment of a workshop. With its Durable construction and innovative design, the tool trolley promises longevity and reliability, making it an essential addition for any tradesperson or DIY enthusiast seeking to optimise their workspace. The trolley's dimensions ensure it fits comfortably in various settings while providing adequate space for tools, promoting organisation and efficiency.

Complete welded construction ensures durability for tough workshop use

Optimised edge protection on all corners for enhanced safety

Flexible vice assembly enables versatile use according to individual needs

Locking concept includes mutual drawer locking and central locking for security

Storage compartment features two storage surfaces for added organisation

High loading capacity wheels and elastic castors facilitate manoeuvrability

Two swivel castors with dual brakes prevent unwanted movement

Cable aperture on the rear panel allows for the charging of devices while secured

The locker accommodates a significant dynamic load capacity of 750 kg

The trolley embodies a striking HAZET blue colour, ensuring visibility and appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy