Bahco 4 Drawer Tool Cabinet, Steel

Subtotal (1 unit)*

$2,579.67

(exc. GST)

$2,837.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,579.67

*price indicative

RS Stock No.:
163-911
Mfr. Part No.:
1482K4
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Material

Steel

Product Type

Tool Cabinet

Number of Drawers

4

Wheeled

No

Length

386mm

Width

510mm

Height

692mm

Weight

5.2kg

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 26" E72 Storage Top Chest with 4 Drawers Orange 693 mm x 510 mm x 396 mm


The Bahco Tools Storage Top Chest is an exceptional solution for those who demand efficiency and reliability in their workspace. Designed with a robust dual walled steel case, this top chest not only features a striking orange finish but also includes four spacious drawers that carry a substantial load capacity. Its innovative design includes fully opening drawers equipped with smooth ball bearing slides, ensuring effortless access to your tools and equipment. The top is available in stainless steel, MDF, or chestnut, catering to various aesthetic preferences, and the scratchproof powder coating guarantees outstanding protection against rust and wear. This top chest is not just built for storage; it's built for performance.

Durable dual walled steel construction enhances longevity

Shock protection corner bumpers reduce the risk of damage during use

Perforated side panels support customisation with various accessories

Cylindrical locking system ensures added security again

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy