Bahco 4 Drawer Tool Cabinet, Steel

Subtotal (1 unit)*

$3,444.63

(exc. GST)

$3,789.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,444.63

*price indicative

RS Stock No.:
163-916
Mfr. Part No.:
1485KXL4RED
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Cabinet

Material

Steel

Number of Drawers

4

Wheeled

No

Length

417mm

Width

500mm

Colour

Red

Height

1.016m

Load Capacity

400kg

Weight

54.4kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 40" Classic C85 Top Chest with 4 Drawers Red 419 mm x 501 mm x 1016 mm


The Bahco Tools Top Chest comes with 4 drawers. It is designed for those who demand both style and functionality in their workspace. Crafted with a robust double walled reinforced frame and extra welding points, it offers unparalleled durability, making it the perfect addition for professionals and DIY enthusiasts alike. The striking red finish isn't just for aesthetics; it features a scratchproof powder coating that ensures your storage solution looks great for years to come. This top chest is not only compatible with C75 trolleys but also provides substantial storage space to organise your tools efficiently. Whether you're in a bustling workshop or a home garage, this top chest stands out as a reliable and sophisticated storage solution.

Anti theft round locking system ensures secure tool storage

Additional accessories can be attached to the side panels for increased functionality

Lock&Go system prevents drawers from unintentionally opening during movement

Lightweight design facilitate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy