BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Stainless Steel
- RS Stock No.:
- 600-093
- Mfr. Part No.:
- C04TSS/7
- Brand:
- BETA
Subtotal (1 unit)*
$6,100.76
(exc. GST)
$6,710.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,100.76 |
*price indicative
- RS Stock No.:
- 600-093
- Mfr. Part No.:
- C04TSS/7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Stainless Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 935mm | |
| Width | 680mm | |
| Height | 935mm | |
| Weight | 63kg | |
| Standards/Approvals | TUV | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Stainless Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 935mm | ||
Width 680mm | ||
Height 935mm | ||
Weight 63kg | ||
Standards/Approvals TUV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Mobile Roller Cab is made entirely of stainless steel and equipped with non-marking wheels for smooth mobility. It features seven drawers (570x410 mm) with ball bearing slides, including 6 drawers at 83 mm high and 1 drawer at 170 mm high. The cab is mounted on four 125 mm castors 2 fixed and 2 steering, with two featuring brakes. It also includes a front centralized lock for secure storage.
Frame made entirely of stainless steel AISI 304
Drawer handles made of aluminium
Related links
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- Facom 7 Drawer Wheeled Tool Cabinet, Aluminium
- BETA 6 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- Facom 7 Drawer Wheeled Roller Cabinet, Steel
- Stanley 7 Drawer Wheeled Roller Cabinet Metal
- SAM 5 Drawer Wheeled Roller Cabinet, Stainless Steel
