HAZET Plastic Tool Box & Tool Cases 65 mm 355 mm 235mm

Subtotal (1 unit)*

$85.31

(exc. GST)

$93.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.31

*price indicative

RS Stock No.:
644-631
Mfr. Part No.:
165-L
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Box & Tool Cases

Material

Plastic

Length

355mm

Width

235mm

Height

65mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The HAZET Durable ABS plastic tool case with a compact footprint of 355x235x65 mm. It features an integrated kickstand, making it ideal for storing foam inserts and small hand tools. Lightweight and portable for technicians on the go.

Designed to fit one third HAZET foam trays

Snap lock mechanism ensures secure closure

Resistant to wear and impact

Smooth surface for easy cleaning

  • RS Stock No. 0644912
  • Mfr. Part No. 190L
Each
$243.29
  • RS Stock No. 0644759
  • Mfr. Part No. 1520/64
Each
$1,509.24
  • RS Stock No. 0602521
  • Mfr. Part No. 6601590
1 Set
$2,580.59
  • RS Stock No. 0644994
  • Mfr. Part No. 190/80
Each
$3,719.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy