RS PRO Plastic Tool Case Wheeled 690 mm 308 mm 390mm

Subtotal (1 unit)*

$183.26

(exc. GST)

$201.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.26

*price indicative

RS Stock No.:
652-728
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Plastic

Product Type

Tool Case

Sub Type

Tool Case

Length

308mm

Width

390mm

Height

690mm

Lock Type

Latch

Wheeled

Yes

Colour

Black

Weight

5kg

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Wheeled Tool Case, Deep Tray


This RS PRO wheeled tool case is designed for professionals who require a robust and portable storage solution for their tools. Constructed from Durable materials, it offers excellent protection and easy transport of tools, making it Ideal for fieldwork and on-site applications.

Features and Benefits


Wheeled Design: Enhances mobility and ease of transport.
Durable Construction: Made from aluminium, polyamide, and polypropylene for long-lasting use.
Deep Tray: Offers ample storage space for a wide range of tools.
Latch Lock Type: Ensures secure closure and easy access.
Lightweight: Weighs only 5 kg, making it easy to handle.

Applications


Field service operations
Maintenance and repair tasks
Engineering and construction projects

Additional Information


Colour: Black
Dimensions: 690 mm height x 390 mm width x 308 mm length

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy