RS PRO 1 Drawer Plastic Tool Box 244 mm 450 mm 310mm
- RS Stock No.:
- 652-734
- Brand:
- RS PRO
Subtotal (1 unit)*
$113.41
(exc. GST)
$124.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.41 |
*price indicative
- RS Stock No.:
- 652-734
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Sub Type | Tool Box | |
| Number of Compartments | 1 | |
| Length | 450mm | |
| Width | 310mm | |
| Height | 244mm | |
| Wheeled | No | |
| Lock Type | Locking | |
| Number of Drawers | 1 | |
| Colour | Black | |
| Weight | 4.2kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Plastic | ||
Product Type Tool Box | ||
Sub Type Tool Box | ||
Number of Compartments 1 | ||
Length 450mm | ||
Width 310mm | ||
Height 244mm | ||
Wheeled No | ||
Lock Type Locking | ||
Number of Drawers 1 | ||
Colour Black | ||
Weight 4.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Locking Tool Box, Black Polyamide
The RS PRO Locking Tool Box is designed for secure and organised storage of tools and equipment. Constructed from Durable materials, it provides a robust solution for professionals needing reliable tool management. Its locking mechanism ensures the safety of contents, making it Ideal for both on-site and workshop environments.
Features and Benefits
Locking Mechanism: Provides enhanced security for your tools.
Durable Materials: Made from polyamide, polycarbonate, and polypropylene for increased durability.
Compact Design: Measures 450 mm in length, 310 mm in width, and 244 mm in height, making it easy to store and transport.
Lightweight: Weighs only 4.2 kg, allowing for easy handling and mobility.
Single Compartment: Offers a spacious area for storing larger tools and equipment.
Single Drawer: Facilitates organised storage of smaller items and accessories.
Durable Materials: Made from polyamide, polycarbonate, and polypropylene for increased durability.
Compact Design: Measures 450 mm in length, 310 mm in width, and 244 mm in height, making it easy to store and transport.
Lightweight: Weighs only 4.2 kg, allowing for easy handling and mobility.
Single Compartment: Offers a spacious area for storing larger tools and equipment.
Single Drawer: Facilitates organised storage of smaller items and accessories.
Applications
Workshops
Construction Sites
Maintenance and Repair Services
Construction Sites
Maintenance and Repair Services
Additional Information
Colour: Black
Non-wheeled design for stable placement
Non-wheeled design for stable placement
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310mm
- RS PRO 2 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310mm
- RS PRO 2 Drawer Plastic Tool Box & Tool Cases Wheeled 660 mm 520 mm 440mm
- RS PRO Plastic Tool Box & Tool Cases 270 mm 450 mm 360mm
- RS PRO Plastic Tool Box & Tool Cases 240 mm 450 mm 331mm
- RS PRO Plastic Tool Box & Tool Cases 126 mm 450 mm 322mm
- RS PRO Plastic Tool Box & Tool Cases 110 mm 450 mm 358mm
- RS PRO Plastic Tool Box & Tool Cases 240 mm 450 mm 260mm
