Subtotal (1 unit)*
$17.74
(exc. GST)
$19.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.74 |
*price indicative
- RS Stock No.:
- 652-741
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Organiser | |
| Material | Plastic | |
| Sub Type | Organiser Tool Case | |
| Number of Compartments | 6 | |
| Length | 257mm | |
| Width | 182mm | |
| Height | 65mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 400g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Organiser | ||
Material Plastic | ||
Sub Type Organiser Tool Case | ||
Number of Compartments 6 | ||
Length 257mm | ||
Width 182mm | ||
Height 65mm | ||
Wheeled No | ||
Colour Black | ||
Weight 400g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 6 Compartment Organiser Tool Case
This RS PRO organiser tool case is designed to efficiently store and transport small components and tools. Ideal for professionals and hobbyists alike, it offers a practical solution for organising various items, ensuring they are easily accessible and protected. The Compact and lightweight design makes it convenient to carry.
Features and Benefits
Six Compartments: Provides ample space for organizing various tools and components.
Durable Material: Constructed from polycarbonate and polypropylene for enhanced durability and longevity.
Compact Design: Measures 257 mm in length, 182 mm in width, and 65 mm in height, making it easy to store and transport.
Lightweight: Weighs only 0.4 kg, ensuring easy handling and portability.
Non-Wheeled: Stable design without wheels for secure placement on work surfaces.
Durable Material: Constructed from polycarbonate and polypropylene for enhanced durability and longevity.
Compact Design: Measures 257 mm in length, 182 mm in width, and 65 mm in height, making it easy to store and transport.
Lightweight: Weighs only 0.4 kg, ensuring easy handling and portability.
Non-Wheeled: Stable design without wheels for secure placement on work surfaces.
Applications
Workshops
Garages
DIY Projects
Crafting
Garages
DIY Projects
Crafting
Additional Information
Colour: Black
Not suitable for wheeled transport
Ideal for small to medium-sized tools and components
Not suitable for wheeled transport
Ideal for small to medium-sized tools and components
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HAZET Plastic Tool Box & Tool Cases 65 mm 355 mm 235mm
- RS PRO Plastic Tool Box & Tool Cases 126 mm 450 mm 322mm
- RS PRO Plastic Tool Box & Tool Cases 110 mm 450 mm 358mm
- RS PRO Plastic Tool Box & Tool Cases 240 mm 450 mm 260mm
- RS PRO Plastic Tool Box & Tool Cases 270 mm 450 mm 360mm
- RS PRO Plastic Tool Box & Tool Cases Wheeled 690 mm 308 mm 390mm
- RS PRO Plastic Tool Box & Tool Cases 240 mm 450 mm 331mm
- RS PRO Plastic Tool Box & Tool Cases 79 mm 450 mm 296mm
