RS PRO 3 Drawer Plastic Tool Box 244 mm 450 mm 310mm

Subtotal (1 unit)*

$203.04

(exc. GST)

$223.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.04

*price indicative

RS Stock No.:
652-733
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tool Box

Material

Plastic

Sub Type

Tool Box

Number of Compartments

9

Length

450mm

Width

310mm

Height

244mm

Wheeled

No

Lock Type

Locking

Number of Drawers

3

Colour

Black

Weight

7kg

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 9 Compartment Tool Box, Locking Mechanism


This RS PRO tool box is designed for efficient storage and organisation of tools and accessories. With a robust locking mechanism, it ensures the security of your equipment. Ideal for professionals who require a reliable and Durable storage solution.

Features and Benefits


Locking mechanism: Ensures the security of your tools during transport and storage.
Multiple compartments: Offers 9 compartments for efficient organisation of tools and accessories.
Durable materials: Constructed from polyamide, polycarbonate, and polypropylene for enhanced durability and longevity.
Compact design: Measures 450 mm in length, 310 mm in width, and 244 mm in height, making it easy to store and transport.
Lightweight: Weighs only 7 kg, providing ease of handling without compromising on capacity.

Applications


Construction
Electrical maintenance
Automotive repair
General industrial use

Additional Information


Includes 3 drawers for additional storage flexibility. Suitable for a wide range of tools and accessories. Designed for professional use in demanding environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy