Klein Tools 600D Ballistic Weave Tool Bag 19 in x 12.5in x 14 in
- RS Stock No.:
- 269-8977
- Mfr. Part No.:
- 55452RTB
- Brand:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-8977
- Mfr. Part No.:
- 55452RTB
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | 600D Ballistic Weave | |
| Length | 19in | |
| Width | 12.5in | |
| Height | 14in | |
| Number of Pockets | 24 | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material 600D Ballistic Weave | ||
Length 19in | ||
Width 12.5in | ||
Height 14in | ||
Number of Pockets 24 | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Klein Tools tradesman pro organizer rolling tool bag can be used to cart tools around the jobsite with ease. It's rugged 6 Inch wheels can easily handle rough terrain. This tough bag can store up to 100 pound (45.4 kg) of tools and materials inside, and another 100 pound (45.4 kg) stacked on top.
Tool organizer has 24 pockets for maximum tool storage
Orange interior for easy tool visibility
Molded kick plate to protect from the elements
Wide open interior easily accommodates large tools
Reinforced metal frame stays open for easy loading or unl
- RS Stock No. 0790327
- Mfr. Part No. 510218SPBLK
Each
$344.09
- RS Stock No. 0790326
- Mfr. Part No. 510218SP
Each
$339.30
- RS Stock No. 0790328
- Mfr. Part No. 510218
Each
$241.47
- RS Stock No. 0790324
- Mfr. Part No. 510216SPBLK
Each
$320.32
Related links
- Klein Tools 600D Ballistic Weave Wheeled Bag 483 mm x 318mm x 356 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 222 mm x 222mm x 432 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 17.5 in x 1in x 16 in
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 260 mm x 451mm x 413 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 387 mm x 203mm x 356 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 445 mm x 254mm x 406 mm
- SuperRod 1680D Ballistic Weave Tool Bag with Shoulder Strap 12 in x 3in x 7 in
- Klein Tools 1680D Ballistic Weave Wheeled Bag 554 mm x 391mm x 572 mm












