Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 260 mm x 451mm x 413 mm
- RS Stock No.:
- 228-6482
- Mfr. Part No.:
- 55469
- Brand:
- Klein Tools
Subtotal (1 unit)*
$252.10
(exc. GST)
$277.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.10 |
*price indicative
- RS Stock No.:
- 228-6482
- Mfr. Part No.:
- 55469
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | 1680D Ballistic Weave | |
| Length | 260mm | |
| Width | 451mm | |
| Height | 413mm | |
| Colour | Orange, Black | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material 1680D Ballistic Weave | ||
Length 260mm | ||
Width 451mm | ||
Height 413mm | ||
Colour Orange, Black | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Klein Tools tradesman pro wide open tool bag is made to stay open and allow easy access to all your tools. This smart design is wider at the opening and bright orange on the inside so you can find your tools quickly. The tool bag also gives you a large interior space, inside zipper pocket and a multitude of various sized pockets for all your gear - everything from your drill to your Klein wire strippers. It has Multiple exterior front and back pockets for quick access. Outside has side mesh pockets and a metal tape measure holder.
Its fully moulded bottom protects from the elements
It has large interior zipper pocket
- RS Stock No. 0134754
- Mfr. Part No. 62805BPTECH
Each
$549.39
- RS Stock No. 0134753
- Mfr. Part No. 62800BP
Each
$632.93
- RS Stock No. 2286481
- Mfr. Part No. 55456BPL
Each
$337.46
- RS Stock No. 2286488
- Mfr. Part No. 55597
Each
$605.72
Related links
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 17.5 in x 1in x 16 in
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 445 mm x 254mm x 406 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 387 mm x 203mm x 356 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 222 mm x 222mm x 432 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 187 mm x 445 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 14.375 in x 7in x 20 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 356 mm x 178mm x 470 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 343 mm x 216mm x 438 mm










