Klein Tools Carry Bag 14 in x 7in x 10 in
- RS Stock No.:
- 790-306
- Mfr. Part No.:
- 5144BHHB
- Brand:
- Klein Tools
Subtotal (1 unit)*
$294.82
(exc. GST)
$324.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.82 |
*price indicative
- RS Stock No.:
- 790-306
- Mfr. Part No.:
- 5144BHHB
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Bag | |
| Bag Type | Carry Bag | |
| Length | 14in | |
| Width | 7in | |
| Height | 10in | |
| Shoulder Strap | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Bag | ||
Bag Type Carry Bag | ||
Length 14in | ||
Width 7in | ||
Height 10in | ||
Shoulder Strap No | ||
- COO (Country of Origin):
- US
The SuperRod 14-pocket Oval Tool Bucket measuring 14 x 10 inches, constructed with non-conductive high-density polyethylene exterior that maintains its shape under harsh jobsite conditions.
Orange and white colour scheme for high visibility
Weight 2.0 lb for easy portability
Withstands impacts and chemical exposure
Related links
- SuperRod Vinyl Carry Bag with Shoulder Strap 12 in x 12in x 15 in
- SuperRod Canvas Tool Bag with Shoulder Strap 12 in x 6in x 10 in
- SuperRod Canvas Tool Bag 10 in x 5in x 12 in
- SuperRod Canvas Tool Bag with Shoulder Strap 18 in x 6in x 14 in
- SuperRod Canvas Tool Bag with Shoulder Strap 16 in x 6in x 14 in
- SuperRod 1680 Denier Polyester Tool Tote with Shoulder Strap 15.5 in x 7.5in x 10 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 14.375 in x 7in x 20 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
