Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 12 in x 3in x 7 in
- RS Stock No.:
- 790-314
- Mfr. Part No.:
- 55579
- Brand:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 790-314
- Mfr. Part No.:
- 55579
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | 1680D Ballistic Weave | |
| Length | 12in | |
| Width | 3in | |
| Height | 7in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 2 | |
| Colour | Grey, Orange | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material 1680D Ballistic Weave | ||
Length 12in | ||
Width 3in | ||
Height 7in | ||
Shoulder Strap Yes | ||
Number of Pockets 2 | ||
Colour Grey, Orange | ||
Lock Type Zipper | ||
- COO (Country of Origin):
- PH
The SuperRod Double Zipper Tool Bag is a two-pack set featuring a grey 12 x 7 x 3 inch bag and an Orange 10 x 6 x 3 inch bag designed for organized storage of tools and small parts on jobsites.
Grey bag includes D-rings on both ends for carabineer or shoulder strap attachment
Orange bag features integrated carry handle for portability
Nylon zipper closures on all compartments
Related links
- SuperRod 1680D Ballistic Weave Pouch with Shoulder Strap 12 in x 3in x 7 in
- SuperRod 1680D Ballistic Weave Pouch with Shoulder Strap 10 in x 3in x 6 in
- SuperRod 1680D Ballistic Weave, 26 Pocket Tool Belt
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 17.5 in x 1in x 16 in
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 260 mm x 451mm x 413 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 445 mm x 254mm x 406 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 387 mm x 203mm x 356 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 222 mm x 222mm x 432 mm
