Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 445 mm x 254mm x 406 mm
- RS Stock No.:
- 228-6489
- Mfr. Part No.:
- 55598
- Brand:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-6489
- Mfr. Part No.:
- 55598
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | 1680D Ballistic Weave | |
| Length | 445mm | |
| Width | 254mm | |
| Height | 406mm | |
| Number of Pockets | 42 | |
| Colour | Black | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material 1680D Ballistic Weave | ||
Length 445mm | ||
Width 254mm | ||
Height 406mm | ||
Number of Pockets 42 | ||
Colour Black | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Klein Tools tradesman pro tool bag you can keep your hands free and your tools organized and easily accessible. The high-visibility interiors make it easy to find small parts and tools, the outer reflective strips create greater visibility in low light conditions. This tool bag has 42 different-sized pockets for tools, parts and gear. It is tool organizer with stay-open top for easy access to your tools. It has shoulder strap with extra padding and handles.
Its fully moulded bottom protects from the elements
It has large interior zipper pocket
Related links
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 17.5 in x 1in x 16 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 187 mm x 445 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 187 mm x 368mm x 445 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 387 mm x 203mm x 356 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 260 mm x 451mm x 413 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 222 mm x 222mm x 432 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 14.375 in x 7in x 20 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 356 mm x 178mm x 470 mm
