Klein Tools Nylon Tool Bag 610 mm x 254mm x 457 mm
- RS Stock No.:
- 228-6471
- Mfr. Part No.:
- 5180
- Brand:
- Klein Tools
Subtotal (1 unit)*
$230.77
(exc. GST)
$253.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.77 |
*price indicative
- RS Stock No.:
- 228-6471
- Mfr. Part No.:
- 5180
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Nylon | |
| Length | 610mm | |
| Width | 254mm | |
| Height | 457mm | |
| Shoulder Strap | No | |
| Colour | Orange | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Nylon | ||
Length 610mm | ||
Width 254mm | ||
Height 457mm | ||
Shoulder Strap No | ||
Colour Orange | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Klein Tools extra large nylon equipment bag is constructed of easy-to-find orange vinyl-coated nylon fabric, and has nylon-web handles that extend around the bag for extra support. The wide opening steel frame is securely riveted in the top of the bag and the extra flap provides storm protection. The bottom of the bag is protected by metal studs and reinforced with plywood.
Its bottom extends 3 inches (76 mm) up the sides
Related links
- Klein Tools Vinyl Tool Bag with Shoulder Strap 610 mm x 254mm x 508 mm
- Klein Tools Vinyl Tool Bag 610 mm x 305mm x 305 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 445 mm x 254mm x 406 mm
- Knipex Polyester Tool Bag 610 mm x 240mm x 240 mm
- Klein Tools Nylon, 1 Pocket Tool Pouch
- SCS Bag 254mm(W)x 610 mm(L)
- Klein Tools 600D Ballistic Weave Tool Bag 19 in x 12.5in x 14 in
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 260 mm x 451mm x 413 mm
