Knipex Polyester Tool Bag 610 mm x 240mm x 240 mm
- RS Stock No.:
- 267-8463
- Mfr. Part No.:
- 00 19 58 LE
- Brand:
- Knipex
Subtotal (1 unit)*
$42.66
(exc. GST)
$46.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.66 |
*price indicative
- RS Stock No.:
- 267-8463
- Mfr. Part No.:
- 00 19 58 LE
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polyester | |
| Length | 610mm | |
| Width | 240mm | |
| Height | 240mm | |
| Shoulder Strap | No | |
| Number of Pockets | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polyester | ||
Length 610mm | ||
Width 240mm | ||
Height 240mm | ||
Shoulder Strap No | ||
Number of Pockets 8 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- PL
KNIPEX 00 19 58 LE Tool bag empty 8 compartments 615 mm
00 19 58 LE Tool bag High-quality tool roll MADE from Durable polyester fabric. With practical, adjustable quick release fastener. Dimensions, open (L x H): 615 x 235 mm. 8 compartments. - Dimension exterior (interior) height mm: 235mm- Dimension exterior (interior) depth mm: 615mm
Technical attributes
High-Quality Tool Roll Made From Durable Polyester Fabric
With Practical, Adjustable Quick Release Fastener
Dimensions, Open (L X H): 615 X 235 Mm
8 Compartments
With Practical, Adjustable Quick Release Fastener
Dimensions, Open (L X H): 615 X 235 Mm
8 Compartments
Related links
- Knipex Polyester Tool Bag 315 mm x 275mm x 275 mm
- Knipex Polyester, Fabric Tool Bag with Shoulder Strap 440 mm x 270mm x 180 mm
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 220 mm x 550mm x 175 mm
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 290 mm x 410mm x 60 mm
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 300 mm x 480mm x 380 mm
- Knipex Polyester Tool Bag with Shoulder Strap 290 mm x 410mm x 60 mm
- Knipex Polyester Tool Wallet 215 mm 160 mm 50 mm
- CK Polyester Tool Bag with Shoulder Strap 350 mm x 240mm x 180 mm
