Klein Tools PVC Tool Bag 610 mm x 305mm x 305 mm

Subtotal (1 unit)*

$438.20

(exc. GST)

$482.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.20

*price indicative

RS Stock No.:
228-6473
Mfr. Part No.:
5216V
Brand:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Product Type

Tool Bag

Bag Type

Tool Bag

Material

PVC

Length

610mm

Width

305mm

Height

305mm

Shoulder Strap

No

Colour

Orange

Lock Type

Zipper

Standards/Approvals

No

COO (Country of Origin):
US
The Klein Tools duffel bag makes it easy to transport your gear to and from the jobsite. Constructed of orange vinyl with web handles that extend around the bag for extra support. bag also offers mesh panels and drain holes in the bottom. Its water-resistant vinyl protects against the elements and drain holes help minimize water build up.

Its handles are large enough to carry bag like a backpack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy