Klein Tools PVC Tool Bag with Shoulder Strap 610 mm x 254mm x 508 mm
- RS Stock No.:
- 228-6472
- Mfr. Part No.:
- 5181ORA
- Brand:
- Klein Tools
Subtotal (1 unit)*
$398.10
(exc. GST)
$437.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.10 |
*price indicative
- RS Stock No.:
- 228-6472
- Mfr. Part No.:
- 5181ORA
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | PVC | |
| Length | 610mm | |
| Width | 254mm | |
| Height | 508mm | |
| Colour | Orange | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material PVC | ||
Length 610mm | ||
Width 254mm | ||
Height 508mm | ||
Colour Orange | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Klein Tools durable tool bag is easily identifiable equipment bag features one large, outside pocket with Velcro fastening. This equipment bag includes an adjustable, padded shoulder strap. It has Two heavy-duty, slide-action buckles to conveniently close bag.
Durable, double-stitched plastic bottom
- RS Stock No. 2286476
- Mfr. Part No. 55421BP-14
Each
$241.33
- RS Stock No. 2286488
- Mfr. Part No. 55597
Each
$636.01
- RS Stock No. 2286481
- Mfr. Part No. 55456BPL
Each
$337.46
Related links
- Klein Tools Vinyl Tool Bag 610 mm x 305mm x 305 mm
- Klein Tools Nylon Tool Bag 610 mm x 254mm x 457 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 445 mm x 254mm x 406 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 368 mm x 184mm x 508 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 375 mm x 279mm x 508 mm
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 365 mm x 178mm x 508 mm
- Klein Tools 1680D Ballistic Weave Tool Bag with Shoulder Strap 222 mm x 222mm x 432 mm
- Klein Tools Polyester Tool Bag with Shoulder Strap 483 mm x 165mm x 406 mm











