Klein Tools Polyester, PVC Coating Carrying Bag 7.25 in x 10.25in x 4.75 in

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
790-320
Mfr. Part No.:
69408
Brand:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Bag Type

Carrying Bag

Product Type

Carrying Case

Material

Polyester, PVC Coating

Length

7.25in

Width

10.25in

Height

4.75in

Number of Pockets

2

Shoulder Strap

No

Colour

Black, Orange

Lock Type

Zipper

COO (Country of Origin):
US
The SuperRod Tradesman Pro Hard Case is a protective storage solution measuring 8.75 x 6.50 x 2.25 inches designed to safeguard meters, tech devices, small tools, and parts within tool bags or pouches.

Black body with grey and Orange trim accents

Single compartment configuration

Weighs 10.1 oz. for portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy