Portwest A120 White Elastic, Polyester Glove, Size 9, Latex, Nitrile, Polyurethane, PVC Coating
- RS Stock No.:
- 719-435
- Mfr. Part No.:
- A120WHRL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$19.24
(exc. GST)
$21.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.24 | $1.603 |
*price indicative
- RS Stock No.:
- 719-435
- Mfr. Part No.:
- A120WHRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 9 | |
| Product Type | Glove | |
| Lining Material | Polyester | |
| Material | Elastic, Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 12 | |
| Coating | Latex, Nitrile, Polyurethane, PVC | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | A120 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 9 | ||
Product Type Glove | ||
Lining Material Polyester | ||
Material Elastic, Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 12 | ||
Coating Latex, Nitrile, Polyurethane, PVC | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series A120 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 13 PU Palm Glove is designed for general handling in diverse industries, prioritising both dexterity and breathability. This best-selling glove caters to intricate tasks, combining performance and comfort. Constructed with a robust polyester and elastic blend, it offers superior durability and fit. The palm-dipped design enhances ventilation and flexibility, making these gloves the Ideal choice for any job requiring precision and protection. Available in various sizes, this glove not only meets but exceeds safety standards, assuring users that they can work with confidence in their protective gear.
Smooth PU coating enhances abrasion resistance
Constructed from stronger-than-natural fibres for durability
Thirteen gauge liner ensures a precise and comfortable fit
Silicone-free design Ideal for applications sensitive to silicone, such as electronics and glass handling
Retail tag provided to aid product display and sales
CE certified and compliant with international safety standards
Palm dipped for increased ventilation and dexterity
A wide range of colour options and sizes available for diverse user needs
- RS Stock No. 0719425
- Mfr. Part No. A120GRRS
1 Pack of 12 Pair(s)
$20.68
- RS Stock No. 0719413
- Mfr. Part No. A120GRRL
1 Pack of 12 Pair(s)
$20.68
- RS Stock No. 0719403
- Mfr. Part No. A120WHRS
1 Pack of 12 Pair(s)
$19.24
- RS Stock No. 0719440
- Mfr. Part No. A120WHRXXS
1 Pack of 12 Pair(s)
$19.24
Related links
- Portwest A120 White Elastic Size 6 Nitrile PVC Coating
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest A120 White Elastic Size 7 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 5 Nitrile PVC Coating
- Portwest A120 White Elastic Size 11 Nitrile PVC Coating
- Portwest A120 White Elastic Size 12 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating











