Klein Tools Polyester Tool Case 2.25 in 8.75 in 6.5in
- RS Stock No.:
- 790-352
- Mfr. Part No.:
- 5184
- Brand:
- Klein Tools
Subtotal (1 unit)*
$76.99
(exc. GST)
$84.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.99 |
*price indicative
- RS Stock No.:
- 790-352
- Mfr. Part No.:
- 5184
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Material | Polyester | |
| Product Type | Tool Case | |
| Number of Compartments | 1 | |
| Length | 8.75in | |
| Width | 6.5in | |
| Height | 2.25in | |
| Lock Type | Zipper | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 286g | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Material Polyester | ||
Product Type Tool Case | ||
Number of Compartments 1 | ||
Length 8.75in | ||
Width 6.5in | ||
Height 2.25in | ||
Lock Type Zipper | ||
Wheeled No | ||
Colour Black | ||
Weight 286g | ||
The SuperRod Tradesman Pro Hard Case is a protective storage solution measuring 8.75 x 6.50 x 2.25 inches designed to safeguard meters, tech devices, small tools, and parts within tool bags or pouches.
Black body with grey and Orange trim accents
Single compartment configuration
Weighs 10.1 oz. for portability
Related links
- Klein Tools Polyester Tool Case 8.75 in x 6.5in x 2.25 in
- Klein Tools Polyester Tool Case 10.25 in x 5.5in x 2.25 in
- SuperRod Polyester, PVC Coating Carrying Bag 4.75 in x 9in x 2.25 in
- Phoenix Contact Polyester Tool Case 270 mm 510 mm 260mm
- SuperRod Polyester, 0 Pocket Bag
- SuperRod Polyester, PVC Coating Carrying Bag 6.25 in x 10.25in x 4 in
- SuperRod Polyester, PVC Coating Carrying Bag 7.25 in x 10.25in x 4.75 in
- SuperRod 1680 Denier Polyester Tool Tote with Shoulder Strap 15.5 in x 7.5in x 10 in
