Veto Pro Pac Polypropylene Tool Bag 12.5 in x 20in x 19 in

Subtotal (1 unit)*

$1,655.77

(exc. GST)

$1,821.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,655.77

*price indicative

RS Stock No.:
179-791
Mfr. Part No.:
AX3618
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Polypropylene

Length

12.5in

Width

20in

Height

19in

Number of Pockets

85

Shoulder Strap

No

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The TECH-XL WHEELER is a rolling version of the tried and true TECH-XL tool bag. Featuring additional volume capacity and Veto Pro Pac’s proprietary V-SWAP™ system, the TECH-XL WHEELER provides a versatile tool storage, organizing and wheeled transport system. The bag comes with innovative V-SWAP™ removable Tool (mandatory) and Meter pocket panels to allow for customization. The Tool panel must remain inside the bag. The Meter panel is easily swapped out with optional Laptop and Bulk Storage panels, which are available and sold separately.

Large front & back zippered storage bays keep tools safe & secure

85 interior and exterior tool pockets of varying sizes

V-SWAP™ removable tool pocket panel system with alternate tool panels available & sold separately

Front tool panel includes removable sub-panels for interior customization and storing of larger tools

Waterproof Polypropylene plastic base with integral 5″(13cm) wheels and trolley system

Thermoformed protective backside with hinged rub rails

Metal YKK® locking zippers

8” Electrical tape strap

Interior gray pockets for better visibility

Magnetic screw catchers

Warranty: 5 Years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy