Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in

Subtotal (1 unit)*

$680.11

(exc. GST)

$748.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$680.11

*price indicative

RS Stock No.:
179-773
Mfr. Part No.:
AX3509
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Polypropylene

Length

12in

Width

16in

Height

12in

Number of Pockets

43

Shoulder Strap

Yes

Lock Type

Open Top

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac OT-LC Tool Bag is designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. It is a compact version of the XL tool bag with capacity to hold over 75 hand tools. Open topped, the OT-LC tool bag allows for grab and go access to your tools without sacrificing durability or comfort. Incorporating 40 interior and exterior tool pockets. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.

Waterproof Polypropylene base

Double stitched

Heavy duty plastic coil zips with oversize zip tabs

Marine grade zinc studs

Powder coated steel D Rings

Industrial strength double nylon stitching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy