Veto Pro Pac Polypropylene Tool Bag 12 in x 11in x 15 in
- RS Stock No.:
- 179-846
- Mfr. Part No.:
- AX3626
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$599.82
(exc. GST)
$659.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.82 |
*price indicative
- RS Stock No.:
- 179-846
- Mfr. Part No.:
- AX3626
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 12in | |
| Width | 11in | |
| Height | 15in | |
| Number of Pockets | 17 | |
| Shoulder Strap | No | |
| Lock Type | Open Top | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene | ||
Length 12in | ||
Width 11in | ||
Height 15in | ||
Number of Pockets 17 | ||
Shoulder Strap No | ||
Lock Type Open Top | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac WRENCHER-MC Bag is the large-sized open top vertical tool storage bag with a variety of customizable vertical storage pockets that can be oriented for large pipe wrenches, channel locks or small hand tools. Additional panels may be purchased separately below. The WRENCHER-MC offers multiple storage options in a rugged platform. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
Water repelling tarpaulin interior
Injection moulded polypropylene waterproof base
Two V-SWAP panels
Vertical pockets for a variety of hand tools
Accommodates equipment or bulk storage when panels are removed
Related links
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene Tool Bag 13 in x 14in x 16 in
- Veto Pro Pac Polypropylene Tool Bag 13 in x 17in x 17 in
- Veto Pro Pac Polypropylene Tool Bag 12.5 in x 20in x 19 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10.5 in x 13in x 12 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10 in x 13in x 10.25 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
