Veto Pro Pac Pouch 4 in x 15in x 7 in
- RS Stock No.:
- 179-863
- Mfr. Part No.:
- AX3653
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$258.21
(exc. GST)
$284.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.21 |
*price indicative
- RS Stock No.:
- 179-863
- Mfr. Part No.:
- AX3653
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Pouch | |
| Product Type | Tool Bag | |
| Length | 4in | |
| Width | 15in | |
| Height | 7in | |
| Number of Pockets | 8 | |
| Shoulder Strap | No | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Pouch | ||
Product Type Tool Bag | ||
Length 4in | ||
Width 15in | ||
Height 7in | ||
Number of Pockets 8 | ||
Shoulder Strap No | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac CP5 Special Multi Purpose Tool Pouch is designed with a total of 8 secured storage compartments, the CP5 and included dual zippered pouch is a versatile system for storing and protecting an assortment of tools and gear. Built to last, it is supplied with the ultimate vote of confidence with 5 Year warranty.
Rugged pouches
Multi purpose design for grab and go quick service or repair jobs
- RS Stock No. 0179836
- Mfr. Part No. AX3548
Each
$144.69
- RS Stock No. 0179832
- Mfr. Part No. AX3560
Each
$1,461.24
- RS Stock No. 0179808
- Mfr. Part No. AX3628
Each
$1,063.24
- RS Stock No. 0179839
- Mfr. Part No. AX3561
Each
$1,022.98
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Pouch 0.5 in x 9in x 5 in
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 10.75in x 7 in
- Veto Pro Pac Polyester, 32 Pocket Tool Pouch
- Veto Pro Pac Polypropylene, 34 Pocket Tool Pouch
- Veto Pro Pac Polypropylene, 22 Pocket Tool Pouch












