RS PRO Toggle Switch, PCB Mount, On-Off, SPDT, Through Hole Terminal, 12 V dc, 112 V ac
- RS Stock No.:
- 734-6990
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.74
(exc. GST)
$5.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 395 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $4.74 |
| 50 - 99 | $4.08 |
| 100 - 249 | $4.02 |
| 250 - 1249 | $3.96 |
| 1250 + | $3.26 |
*price indicative
- RS Stock No.:
- 734-6990
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.7 x 6.6 mm | |
| Actuator Length | 12.7mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 112V ac | |
| Contact DC Voltage | 12V dc | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | RoHS & Lead Free | |
| Length | 12.7mm | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.7 x 6.6 mm | ||
Actuator Length 12.7mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 112V ac | ||
Contact DC Voltage 12V dc | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals RoHS & Lead Free | ||
Length 12.7mm | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
IP67 Sealed Miniature Toggle Switches - RS Series
IP67 rated RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms at sea level.
Each
$12.92
Each
$10.52
Each
$10.55
Each
$15.41
Related links
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 112 V ac












