RS PRO Toggle Switch, PCB Mount, On-Off-(On), DPDT, Through Hole Terminal, 12 V dc, 112 V ac
- RS Stock No.:
- 734-6956
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 734-6956
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Mount Type | PCB | |
| Switch Operation | On-Off-(On) | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 12 V dc | |
| Contact AC Voltage | 112 V ac | |
| Actuator Length | 7.62 mm | |
| Actuator Material | Chrome Plated Brass | |
| Illuminated | No | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 30000 Cycles | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | CE, UL, RoHS, CSA | |
| Switch Configuration | On-Off-(On) | |
| Switch Contact Current | 5 A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Mount Type PCB | ||
Switch Operation On-Off-(On) | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
Contact DC Voltage 12 V dc | ||
Contact AC Voltage 112 V ac | ||
Actuator Length 7.62 mm | ||
Actuator Material Chrome Plated Brass | ||
Illuminated No | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 30000 Cycles | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals CE, UL, RoHS, CSA | ||
Switch Configuration On-Off-(On) | ||
Switch Contact Current 5 A | ||
IP67 Sealed Miniature Toggle Switches - RS Series
IP67 rated RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms at sea level.
Related links
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-None-On Through Hole Terminal 112 V ac
