RS PRO Axial Fan, 12 V dc, DC Operation, 40cfm, 2.2W, 0.18A Max, IP68, 80 x 80 x 25mm
- RS Stock No.:
- 230-3041
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$32.05
(exc. GST)
$35.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.05 |
| 10 - 99 | $31.45 |
| 100 + | $25.86 |
*price indicative
- RS Stock No.:
- 230-3041
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | DC | |
| Height | 80mm | |
| Power Consumption | 2.2W | |
| Width | 80mm | |
| Depth | 25mm | |
| Maximum Current | 0.18A | |
| Termination Type | Lead Wire | |
| Dimensions | 80 x 80 x 25mm | |
| Air Flow | 40cfm | |
| Noise Level | 33dB | |
| Fan Speed | 3300rpm | |
| Bearing Type | Ball | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 80mm | ||
Power Consumption 2.2W | ||
Width 80mm | ||
Depth 25mm | ||
Maximum Current 0.18A | ||
Termination Type Lead Wire | ||
Dimensions 80 x 80 x 25mm | ||
Air Flow 40cfm | ||
Noise Level 33dB | ||
Fan Speed 3300rpm | ||
Bearing Type Ball | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- TW
RS PRO Brushless DC Axial Fan – 12V
When you need reliable cooling-fans look no further than RS PRO. We are proud to introduce the latest axial fans into the ever-expanding range. These dc axial fans are superb, they operate at 12 V incorporate a brushless dc motor, dual ball bearing system, and once installed offer the perfect cooling solution with low noise, reliability, and quality.
What are axial fans used for?
Axial fans are implemented across all industries where the cooling of components or machinery is essential. These fans work by drawing air across a surface or pushing hot air away to cool it. This is necessary for everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Benefits of ball bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. Theyre able to be mounted in any axis position, which is excellent for certain designs.
Features and Benefits
- PBT UL94V-0 plastic frame and impeller
- Dual ball double sealed bearing system
- Brushless motor DC
- Lead wire connection
- Smooth and efficient air flow
- Life expectancy typically over 60,000 hours based on L10 curve figures
- IP68
Why would you choose RS PRO?
RS PRO offers a wide range of Axial fan products to suit your applications. Our range has been selected for its high quality and reliability. We understand quality is of great importance to any engineer and have ensured that all RS PRO Axial Fans are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- RS PRO Axial Fan DC Operation 3.8W IP68, 80 x 80 x 25mm
- RS PRO Axial Fan DC Operation 2.9W IP68, 80 x 80 x 25mm
- RS PRO Axial Fan DC Operation 7.8W IP68, 80 x 80 x 32mm
- RS PRO Axial Fan DC Operation 7.8W IP68, 80 x 80 x 32mm
- Sanyo Denki Axial Fan DC Operation 8.52W IP68, 80 x 80 x 25mm
- Sanyo Denki 9WP Series Axial Fan DC Operation 1.56W IP68, 80 x 80 x 25mm
- ebm-papst Series AxiForce 80 Series Axial Fan dc Operation 12W IP68, 80 x 80 x 38mm
- Sanyo Denki San Ace 9WP Series Axial Fan DC Operation 1.56W IP68, 80 x 80 x 25mm
