RS PRO Toggle Switch, PCB Mount, On-On-On, 4PDT, Through Hole Terminal, 20 V dc, 112 V ac
- RS Stock No.:
- 734-7012
- Brand:
- RS PRO
This image is representative of the product range
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$5.89
(exc. GST)
$6.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 29 unit(s) shipping from 09 November 2026
- Plus 537 unit(s) shipping from 13 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.89 | - |
| 5 + | $4.85 | 17% |
*price indicative
- RS Stock No.:
- 734-7012
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Actuator Length | 10.41mm | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 20V dc | |
| Contact AC Voltage | 112V ac | |
| Switch Configuration | 4PDT, DPDT, SPDT, 3PDT | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Brass | |
| Length | 10.41mm | |
| Series | 1MD | |
| Standards/Approvals | RoHS, UL, CSA, CE | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Actuator Length 10.41mm | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 20V dc | ||
Contact AC Voltage 112V ac | ||
Switch Configuration 4PDT, DPDT, SPDT, 3PDT | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Brass | ||
Length 10.41mm | ||
Series 1MD | ||
Standards/Approvals RoHS, UL, CSA, CE | ||
Mechanical Life 40000Cycles | ||
RS PRO 4PST PCB Mount Miniature Toggle Switch 250V
Features and Benefits
Why RS PRO?
Related links
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
