TE Connectivity Toggle Switch, PCB Mount, Latching, SPST, Quick Connect Terminal, 28 V dc, 115 V ac

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$85.76

(exc. GST)

$94.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
  • Plus 273 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$85.76-
5 +$77.209%

*price indicative

RS Stock No.:
223-8076
Mfr. Part No.:
07-1-2-13
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

Latching

Switch Contact Current

15A

Mount Type

PCB

Terminal Type

Quick Connect

IP Rating

IP65

Illuminated

No

Contact AC Voltage

115V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Actuator Material

TPE

Standards/Approvals

RoHS

Series

07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy