TE Connectivity Toggle Switch, PCB Mount, Latching, SPST, Quick Connect Terminal, 28 V dc, 115 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$82.81

(exc. GST)

$91.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$82.81
5 +$74.52

*price indicative

RS Stock No.:
223-8080
Mfr. Part No.:
07-2-2-13
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

Latching

Switch Contact Current

15A

Mount Type

PCB

Terminal Type

Quick Connect

IP Rating

IP65

Illuminated

No

Minimum Operating Temperature

-30°C

Contact DC Voltage

28V dc

Contact AC Voltage

115V ac

Maximum Operating Temperature

85°C

Actuator Material

TPE

Switch Configuration

On-On

Series

07

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy