TE Connectivity Toggle Switch, Through Hole Mount, On-On, SPST, Threaded Connector Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 252-7517
- Mfr. Part No.:
- 07-1-1-13
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-7517
- Mfr. Part No.:
- 07-1-1-13
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | Through Hole | |
| Terminal Type | Threaded Connector | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 11mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Stainless Steel | |
| Series | 07 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type Through Hole | ||
Terminal Type Threaded Connector | ||
IP Rating IP65 | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 11mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Stainless Steel | ||
Series 07 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The TE connectivity toggle switch with single pole - single throw configuration. Toggle switches is mainly used as robust, industrial and durable control switches in commercial vehicles. The housing of the series 07 is made of thermoplastic and meets IP65/IP6K5 protection class standards.
High quality silver alloy or gold plated contacts
Sealing technology meets IP65/IP6K5
2- and 3-position switch actions
Variety of available switching styles
Locking options for individual needs
Related links
- TE Connectivity Toggle Switch On-Off Threaded Connector Terminal 250 V ac
- TE Connectivity Toggle Switch Latching Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-On-On Spade Terminal 115 V ac
